EFR32FG1P131F128GM48-C0

Silicon Labs
634-EFR32FG1128GM48C
EFR32FG1P131F128GM48-C0

Mfr.:

Description:
RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 128 kB flash 32 kB RAM 31 GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1300   Multiples: 1300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,82 € 6.266,00 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Sub-GHz
ARM Cortex M4
169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz
2 Mbps
19.5 dBm
- 89.2 dBm, - 92.5 dBm
3.3 V
3.3 V
9.8 mA
8.2 mA
128 kB
- 40 C
+ 85 C
QFN-48
Tray
ADC Resolution: 12 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: I2C, I2S, SMBus, SPI, UART
Length: 7 mm
Maximum Clock Frequency: 40 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 32 I/O
Number of Timers: 2 Timer
Processor Series: EFR32FG1
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EFR32FG1
Factory Pack Quantity: 1300
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310070
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EFR32FG Flex Gecko MCUs

Silicon Labs EFR32FG Flex Gecko SoCs combine an energy-friendly ARM Cortex M4 MCU with a highly-integrated radio transceiver to support proprietary wireless protocols. EFR32FG's single-die solution offers industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated 2.4GHz balun, and impressive MCU features. The EFR32FG Flex Gecko SoCs are ideally suited for energy-friendly proprietary protocol networking for IoT devices. Flex Gecko applications include commercial & retail, home & building automation and security, metering, electronic shelf labels, and industrial automation.
Learn More