EFR32FG13P232F512GM32-D

Silicon Labs
634-FGP232F512GM32D
EFR32FG13P232F512GM32-D

Mfr.:

Description:
RF System on a Chip - SoC Flex Gecko SoC QFN32 2.4 G 19 dB proprietary 512 kB 646 kB (RAM) 16GPIO SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2450   Multiples: 2450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 14.381,50 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M4
2.4 GHz
1 Mbps
19 dBm
- 94.8 dBm
1.8 V
3.8 V
10.3 mA
35.3 mA
512 kB
- 40 C
+ 85 C
QFN-32
Tray
ADC Resolution: 12 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Length: 5 mm
Maximum Clock Frequency: 40 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 16 I/O
Number of Timers: 3 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EFR32FG13
Factory Pack Quantity: 2450
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.