EFR32FG12P431F1024GM48-CR

Silicon Labs
634-FG12P431GM48-CR
EFR32FG12P431F1024GM48-CR

Mfr.:

Description:
RF System on a Chip - SoC Flex Gecko SoC QFN48 sub-GHz 20 dB proprietary 1024 kB 256 kB (RAM) 31GPIO SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.580

Stock:
4.580 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4580 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,58 € 13,58 €
11,81 € 118,10 €
11,21 € 280,25 €
11,19 € 559,50 €
10,35 € 1.035,00 €
9,86 € 2.465,00 €
9,51 € 4.755,00 €
9,08 € 9.080,00 €
Full Reel (Order in multiples of 2500)
8,27 € 20.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
13,53 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Sub-GHz
ARM Cortex M4
169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz
500 kbps
20 dBm
- 126.2 dBm
1.8 V
3.8 V
8.4 mA
35.3 mA
1 MB
- 40 C
+ 85 C
QFN-48
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: I2C, SPI, UART
Length: 7 mm
Maximum Clock Frequency: 40 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 31 I/O
Number of Timers: 4 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EFR32FG12
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310070
MXHTS:
8542399901
ECCN:
5A992.C

EFR32FG12 Flex Gecko Wireless SoCs

Silicon Labs EFR32FG12 Flex Gecko SoCs combine an energy-friendly MCU with a highly integrated radio transceiver. Flex Gecko SoCs are ideal for enabling energy-friendly proprietary protocol networking for IoT devices. The single-die solution provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun, and no-compromise MCU features. Typical applications include home and building automation and security, metering, electronic shelf labels, industrial automation, and commercial and retail lighting.