EFR32FG12P231F512GM68-CR

Silicon Labs
634-FG12P231F512GMR
EFR32FG12P231F512GM68-CR

Mfr.:

Description:
RF System on a Chip - SoC Flex Gecko SoC QFN68 sub-GHz 20 dB proprietary 512 kB 64 kB (RAM) 46GPIO SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,47 € 16.175,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Sub-GHz
ARM Cortex M4
169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz
1 Mbps
20 dBm
- 126.2 dBm
1.8 V
3.8 V
8.4 mA
35.3 mA
512 kB
- 40 C
+ 85 C
QFN-68
Reel
ADC Resolution: 12 bit
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: RAM
Interface Type: I2C, UART, USART
Maximum Clock Frequency: 40 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Timers: 4
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EFR32FG12
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310070
MXHTS:
8542399901
ECCN:
5A992.C

EFR32FG12 Flex Gecko Wireless SoCs

Silicon Labs EFR32FG12 Flex Gecko SoCs combine an energy-friendly MCU with a highly integrated radio transceiver. Flex Gecko SoCs are ideal for enabling energy-friendly proprietary protocol networking for IoT devices. The single-die solution provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun, and no-compromise MCU features. Typical applications include home and building automation and security, metering, electronic shelf labels, industrial automation, and commercial and retail lighting.