EFR32BG22C224F512IM32-CR

Silicon Labs
634-ER32BG22512IM3CR
EFR32BG22C224F512IM32-CR

Mfr.:

Description:
RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 6dB, Bluetooth 5.2, 512kB, 32kB(RAM), 18 GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.436

Stock:
1.436 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
2,43 € 24,30 €
2,23 € 55,75 €
1,92 € 192,00 €
1,82 € 455,00 €
1,63 € 815,00 €
1,38 € 1.380,00 €
Full Reel (Order in multiples of 2500)
1,31 € 3.275,00 €
1,26 € 6.300,00 €

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
2,49 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M33
2.4 GHz
2 Mbps
6 dBm
- 96.2 dBm
1.71 V
3.8 V
3.6 mA
8.2 mA
512 kB
- 40 C
+ 125 C
QFN-32
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: EUART, I2C, PDM, USART
Length: 4 mm
Maximum Clock Frequency: 76.8 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 18 I/O
Number of Timers: 4 x 16 bit, 1 x 32 bit
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 4 mm
Unit Weight: 246,533 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310070
ECCN:
5A992.C

EFR32xG22 Wireless Gecko SoC Family

Silicon Labs EFR32xG22 Wireless Gecko SoC Family simplifies connectivity and offers features such as over-the-air software updates to support application enhancements. The SoCs feature an integrated Arm® Cortex® M4 MCU. They also introduce BLUETOOTH® Low Energy technology (BLE), Zigbee®, Thread, and proprietary wireless connectivity to applications.

EFR32BG Blue Gecko Wireless SoCs

Silicon Labs EFR32BG Blue Gecko Wireless SoCs are a family of wireless solutions that combine an energy-friendly MCU with a highly integrated radio transceiver supporting BLUETOOTH® Smart®. The Silicon Labs EFR32BG SoCs are a single-die solution that provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun, and no compromise MCU features.

EFR32BG22 BLUETOOTH® 5.2 Wireless SoCs

Silicon Labs EFR32BG22 BLUETOOTH® 5.2 Wireless SoCs  (System-on-Chip) are versatile, single-chip solutions for Bluetooth Low Energy (BLE), Bluetooth Mesh, and direction-finding, with sub-meter accuracy. The EFR32BG22 SoCs combine best-in-class, ultra-low transmit and receive power (3.6mA Tx at 0dBm, 2.6mA Rx) and a high-performance, low-power Arm® Cortex®-M33 core (27µA/MHz active, 1.2µA sleep). These devices deliver industry-leading energy-efficienc-extending coin cell battery life for up to ten years.