EFR32BG13P732F512GM48-DR

Silicon Labs
634-BGP732F512GM48DR
EFR32BG13P732F512GM48-DR

Mfr.:

Description:
RF System on a Chip - SoC Blue Gecko QFN48 2.4 G 19 dB BLE/Proprietary 512 kB 64 kB(RAM) 31GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33.443

Stock:
33.443 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 33443 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,35 € 6,35 €
5,50 € 55,00 €
5,21 € 130,25 €
4,81 € 481,00 €
4,57 € 1.142,50 €
4,30 € 2.150,00 €
3,74 € 3.740,00 €
Full Reel (Order in multiples of 2500)
3,56 € 8.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
3,96 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
BLE
ARM Cortex M4
2.4 GHz
2 Mbps
19 dBm
- 91.5 dBm
1.8 V
3.8 V
9.5 mA
35.3 mA
512 kB
- 40 C
+ 85 C
QFN-48
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: RAM
Interface Type: I2C, I2S, SMBus, SPI, UART
Length: 7 mm
Maximum Clock Frequency: 40 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 31 I/O
Number of Timers: 3 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EFR32BG13
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8542319090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Blue Gecko Bluetooth® Low Energy SoCs

Silicon Labs Blue Gecko BLUETOOTH® Low Energy (BLE) SoCs add BLE connectivity to IoT devices with an energy-efficient Arm® Cortex®-M4 based wireless BLUETOOTH chip. These SoCs help to develop powerful applications with up to 1MB Flash and 32-bit ARM Cortex-M4 MCU. The Blue Gecko BLE SoCs offer an extended range with an integrated power amplifier that delivers up to 19dBm output power. These devices also minimize power consumption with fast MCU wake-up times, autonomous operation of peripherals, and low energy modes. The Blue Gecko SoCs deliver a 2x increase in throughput and a 4x increase in range with BLUETOOTH 5 compatibility.

EFR32BG Blue Gecko Wireless SoCs

Silicon Labs EFR32BG Blue Gecko Wireless SoCs are a family of wireless solutions that combine an energy-friendly MCU with a highly integrated radio transceiver supporting BLUETOOTH® Smart®. The Silicon Labs EFR32BG SoCs are a single-die solution that provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun, and no compromise MCU features.

EFR32BG13 Blue Gecko Bluetooth® Low Energy SOCs

Silicon Labs EFR32BG13 Blue Gecko Bluetooth® Low Energy SoCs are energy-friendly MCUs with an integrated radio transceiver. The SOCs can be used for battery-operated applications and other systems requiring high performance and low energy consumption. The EFR32BG13 SoCs are a single-die solution that provides energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun, and other MCU features. The EFR32BG13 fully supports Bluetooth 5.0.