EFR32BG12P433F1024GM48-CR

Silicon Labs
634-BG12P433GM48-CR
EFR32BG12P433F1024GM48-CR

Mfr.:

Description:
RF System on a Chip - SoC Blue Gecko BLE SoC QFN48 dual 19 dB BLE/proprietary 1024 kB 256 kB (RAM) 31GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,90 € 17.250,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
BLE
ARM Cortex M4
169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz
2 Mbps
19 dBm, 20 dBm
- 91.3 dBm
1.8 V
3.8 V
8.4 mA, 10 mA
8.5 mA, 35.3 mA
1 MB
- 40 C
+ 85 C
QFN-48
Reel
ADC Resolution: 12 bit
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: Serial
Length: 7 mm
Maximum Clock Frequency: 40 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 28 I/O
Number of Timers: 4 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EFR32BG12
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310070
MXHTS:
8542399901
ECCN:
5A992.C

Blue Gecko Bluetooth® Low Energy SoCs

Silicon Labs Blue Gecko BLUETOOTH® Low Energy (BLE) SoCs add BLE connectivity to IoT devices with an energy-efficient Arm® Cortex®-M4 based wireless BLUETOOTH chip. These SoCs help to develop powerful applications with up to 1MB Flash and 32-bit ARM Cortex-M4 MCU. The Blue Gecko BLE SoCs offer an extended range with an integrated power amplifier that delivers up to 19dBm output power. These devices also minimize power consumption with fast MCU wake-up times, autonomous operation of peripherals, and low energy modes. The Blue Gecko SoCs deliver a 2x increase in throughput and a 4x increase in range with BLUETOOTH 5 compatibility.

EFR32BG Blue Gecko Wireless SoCs

Silicon Labs EFR32BG Blue Gecko Wireless SoCs are a family of wireless solutions that combine an energy-friendly MCU with a highly integrated radio transceiver supporting BLUETOOTH® Smart®. The Silicon Labs EFR32BG SoCs are a single-die solution that provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun, and no compromise MCU features.

EFR32BG12 Blue Gecko Bluetooth® Low Energy SoCs

Silicon Labs EFR32BG12 Blue Gecko Bluetooth® Low Energy SoCs are ideal for enabling energy-friendly BLUETOOTH® 5 networking for IoT devices. The single-die solution provides industry-leading energy efficiency. The SoCs feature ultra-fast wakeup times, a scalable power amplifier, and an integrated balun. Typical applications include IoT sensors and end devices, health and wellness, home and building automation, accessories, human interface devices, metering, commercial and retail lighting.