EFP0110GM20-E

Silicon Labs
634-EFP0110GM20-E
EFP0110GM20-E

Mfr.:

Description:
Power Management Specialised - PMIC EFP0110 Wired Boost PMIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2450   Multiples: 2450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,649 € 1.590,05 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Power Management Specialised - PMIC
RoHS:  
Multi-Channel PMIC
SMD/SMT
QFN-20
90 mA, 141 mA, 150 mA
5.5 V
1.8 V
3.3 V
- 40 C
+ 105 C
57 mA
Tray
Application: Home and Building Automation and Security, Health and Wellness, Human Interface Devices, IoT Sensors and End Devices, Metering, Smart Accessories, Wearables
Brand: Silicon Labs
Input Voltage Range: 1.8 V to 5.5 V
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 3.3 V
Pd - Power Dissipation: 923 mW, 1.136 W
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2450
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99