EFP0107GM20-ER

Silicon Labs
634-EFP0107GM20-ER
EFP0107GM20-ER

Mfr.:

Description:
Power Management Specialised - PMIC EFP0107 Buck/Boost PMIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,679 € 1.697,50 €
0,654 € 3.270,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Power Management Specialised - PMIC
Multi-Channel PMIC
SMD/SMT
QFN-20
115.9 mA, 141 mA, 150 mA
5.5 V
1.8 V
3.3 V
- 40 C
+ 105 C
57 mA
Reel
Application: Home and Building Automation and Security, Health and Wellness, Human Interface Devices, IoT Sensors and End Devices, Metering, Smart Accessories, Wearables
Brand: Silicon Labs
Input Voltage Range: 1.8 V to 5.5 V
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 3.3 V
Pd - Power Dissipation: 923 mW, 1.136 W
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99