EFM8UB30F40G-A-QFN20

634-M8UB30F40GAQFN20
EFM8UB30F40G-A-QFN20

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 48 MHz 40 kB flash 3 kB RAM 8-bit Universal Bee MCU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CIP-51 8051
40 kB
3.25 kB
QFN-20
48 MHz
12 bit
13 I/O
2.3 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
EFM8UB3
Tube
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: SMBus, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 6 Timer
Product: USB MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 120
Subcategory: Microcontrollers - MCU
Tradename: Universal Bee
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.