EFM32WG940F256-B-QFN64R

634-32WG940F256BQFR
EFM32WG940F256-B-QFN64R

Mfr.:

Description:
ARM Microcontrollers - MCU Wonder Gecko MCU IC 256KB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EFM32WG
SMD/SMT
QFN-64
ARM Cortex M4
256 kB
32 bit
12 bit
48 MHz
53 I/O
32 kB
1.98 V
3.8 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Silicon Labs
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: I2C, UART, USART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: EFM32WG
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.