EFM32WG280F256-B-QFP100R

Silicon Labs
634-WG280256BQFP100R
EFM32WG280F256-B-QFP100R

Mfr.:

Description:
ARM Microcontrollers - MCU Wonder Gecko MCU IC 256KB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
6,78 € 6.780,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
EFM32WG
SMD/SMT
LQFP-100
ARM Cortex M4
256 kB
32 bit
12 bit
48 MHz
86 I/O
32 kB
1.98 V
3.8 V
- 40 C
+ 85 C
Reel
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: I2C, UART, USART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: EFM32WG
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C