EFM32TG232F8-D-QFP64R

Silicon Labs
634-EFM32TG232F8-DR
EFM32TG232F8-D-QFP64R

Mfr.:

Description:
ARM Microcontrollers - MCU Tiny Gecko MCU IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,39 € 2.390,00 €
2,35 € 9.400,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
EFM32TG
SMD/SMT
QFP-64
ARM Cortex M3
8 kB
32 bit
12 bit
32 MHz
53 I/O
2 kB
1.98 V
3.8 V
- 40 C
+ 85 C
Reel
Brand: Silicon Labs
DAC Resolution: 12 bit
Data RAM Type: RAM
I/O Voltage: 3.83 V
Interface Type: I2C, SPI, UART, USART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 2 x 16 bit
Processor Series: Tiny Gecko
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.