EFM32TG11B320F128GQ64-B

Silicon Labs
634-1B320F128GQ64-B
EFM32TG11B320F128GQ64-B

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,54 € 2.032,00 €
2,45 € 5.880,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
EFM32TG11
SMD/SMT
QFP-64
ARM Cortex M0+
128 kB
32 bit
12 bit
48 MHz
53 I/O
32 kB
1.8 V
3.8 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 2 x 12 bit
Data RAM Type: RAM
I/O Voltage: 1.62 V to 3.8 V
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 2 x 16 bit, 2 x 32 bit
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C

EFM32TG Tiny Gecko 32-Bit MCUs

Silicon Labs EFM32 Tiny Gecko 32-bit microcontrollers (MCUs) provide a combination of unmatched performance and ultralow power consumption in active and sleep modes. Silicon Labs EFM32 Tiny Gecko MCUs consume down to 160µA/MHz in run mode and 900nA with a Real-Time Counter running, Brown-out, and full RAM and register retention. The low energy consumption of Tiny Gecko devices outperforms any other 8-, 16-, or 32-bit solution.