EFM32PG26B500F3200IL136-B

Silicon Labs
634-EMPG26B5IL136
EFM32PG26B500F3200IL136-B

Mfr.:

Description:
ARM Microcontrollers - MCU Secure Vault High, 3200k Flash, 512k RAM, 20-bit ADC, BGA136, MVP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 478

Stock:
478 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,11 € 7,11 €
6,17 € 61,70 €
5,85 € 146,25 €
5,39 € 539,00 €
5,12 € 1.280,00 €
4,90 € 2.450,00 €
4,50 € 4.500,00 €
3.900 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
BGA-136
ARM Cortex M33
3.13 MB
32 bit
12 bit, 16 bit, 20 bit
80 MHz
64 I/O
512 kB
1.71 V
3.8 V
- 40 C
+ 125 C
Tray
Brand: Silicon Labs
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: I2C, I2S, SPI, UART, USART
Moisture Sensitive: Yes
Number of Timers/Counters: 4 x 32 bit, 6 x 16 bit
Operating Supply Voltage: 1.71 V to 3.8 V
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1300
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EFM32PG26 32-bit Microcontrollers (MCUs)

Silicon Labs EFM32PG26 32-bit Microcontrollers (MCUs) are software-compatible MCUs for the EFR32 wireless SoC platform. The MCUs feature an 80MHz ARM® Cortex®-M33 with LCD controller with analog and communication peripherals and low power and current consumption. The EFM32PG26 MCU also provides a hardware AI/ML accelerator for fast inferencing at the edge. Offered in QFN68 and BGA136 8mm x 8mm packages, the MCUs offer up to 3200kB Flash and 512kB RAM memory capacity and Secure Vault capability. The Silicon Labs EFM32PG26 32-bit MCUs are ideal for low-power and high-performance applications, including embedded Internet of Things (IoT), smart homes, smart cities, and industrial and general-purpose uses.

xG26 System-on-Chips (SoCs) & MCUs

Silicon Labs xG26 System-on-Chips (SoCs) and MCUs with 32-bit Arm® Cortex®-M33 core offer robust and energy-efficient design. These SoCs and MCUs feature low active and sleep currents, AI/ML hardware accelerator, 3200kB flash, 512kB RAM, and Secure Vault™. The xG26 SoCs and MCUs also feature a 2-channel Digital-to-Analog Converter (VDAC), 8-channel Direct Memory Access (DMA) controller, and 20-channel Peripheral Reflex System (PRS). These SoCs and MCUs operate within a 1.71V to 3.8V single power supply and a -40°C to 125°C temperature range. The xG26 SoCs and MCUs are used in applications such as metering, lighting, building automation, and smart homes.