EFM32PG26B301F2048IL136-BR

Silicon Labs
634-MPGB30148IL136R
EFM32PG26B301F2048IL136-BR

Mfr.:

Description:
ARM Microcontrollers - MCU Secure Vault High, 2048k Flash, 256k RAM, 20-bit ADC, BGA136

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,31 € 8.275,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
BGA-136
ARM Cortex M33
2 MB
32 bit
12 bit, 16 bit, 20 bit
80 MHz
64 I/O
256 kB
1.71 V
3.8 V
- 40 C
+ 125 C
Reel
Brand: Silicon Labs
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: I2C, I2S, SPI, UART, USART
Moisture Sensitive: Yes
Number of Timers/Counters: 4 x 32 bit, 6 x 16 bit
Operating Supply Voltage: 1.71 V to 3.8 V
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EFM32PG26 32-bit Microcontrollers (MCUs)

Silicon Labs EFM32PG26 32-bit Microcontrollers (MCUs) are software-compatible MCUs for the EFR32 wireless SoC platform. The MCUs feature an 80MHz ARM® Cortex®-M33 with LCD controller with analog and communication peripherals and low power and current consumption. The EFM32PG26 MCU also provides a hardware AI/ML accelerator for fast inferencing at the edge. Offered in QFN68 and BGA136 8mm x 8mm packages, the MCUs offer up to 3200kB Flash and 512kB RAM memory capacity and Secure Vault capability. The Silicon Labs EFM32PG26 32-bit MCUs are ideal for low-power and high-performance applications, including embedded Internet of Things (IoT), smart homes, smart cities, and industrial and general-purpose uses.