EFM32PG23B200F128IM40-CR

Silicon Labs
634-PG2320F128IM40CR
EFM32PG23B200F128IM40-CR

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 128 kB AES MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.959

Stock:
2.959 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,61 € 3,61 €
2,39 € 23,90 €
2,18 € 54,50 €
1,85 € 185,00 €
1,75 € 437,50 €
1,57 € 785,00 €
1,34 € 1.340,00 €
Full Reel (Order in multiples of 2500)
1,26 € 3.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
1,47 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
PG23
SMD/SMT
QFN-40
ARM Cortex M33
128 kB
32 bit
12 bit/16 bit/20 bit
80 MHz
29 I/O
64 kB
1.71 V
3.8 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 3.3 V
Brand: Silicon Labs
Data RAM Type: RAM
I/O Voltage: 3.3 V
Interface Type: 12C, Serial, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 4 x 16 bit, 1 x 32 bit
Product: MCU+DSP+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

EFM32PG23 Gecko 32-bit Microcontrollers

Silicon Labs EFM32PG23 Gecko 32-bit Microcontrollers are ideal for enabling energy-friendly embedded applications. The EFM32PG23 is a highly efficient solution that contains an 80MHz Cortex-M33. It features rich analog and communication peripherals to provide an energy-efficient MCU for consumer and industrial applications.