EFM32PG22C200F64IM40-C

Silicon Labs
634-EFM32PG22C64M40C
EFM32PG22C200F64IM40-C

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 64 kB AES MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.407

Stock:
6.407 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
1,14 € 11,40 €
1,06 € 26,50 €
0,894 € 89,40 €
0,848 € 212,00 €
0,826 € 413,00 €
0,759 € 759,00 €
0,751 € 3.004,00 €
0,735 € 5.402,25 €

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,35 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
QFN-40
ARM Cortex M33
64 kB
32 bit
12 bit, 16 bit
76.8 MHz
26 I/O
32 kB
1.71 V
3.8 V
- 40 C
+ 125 C
Tray
Analogue Supply Voltage: 3 V
Brand: Silicon Labs
Data RAM Type: RAM
Development Kit: PG22-DK2503A
I/O Voltage: 3 V
Interface Type: I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 4 x 16 bit, 1 x 32 bit
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2450
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EFM32PG22 32-bit Microcontrollers

Silicon Laboratories EFM32PG22 32-bit Microcontrollers are part of the Series 2 Gecko portfolio designed to enable energy-friendly embedded applications. The EFM32PG22 32-bit Microcontrollers are a highly efficient solution featuring a 76.8MHz Cortex-M33 with a high rich analogue and communication peripherals. The Silabs EFM32PG22 32-bit Microcontrollers provide industry-leading energy efficiency for consumer and industrial applications.