EFM32PG22C200F512IM40-CR

Silicon Labs
634-EFM32PG22C1240CR
EFM32PG22C200F512IM40-CR

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 512 kB AES MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 769

Stock:
769
Can Dispatch Immediately
On Order:
2.500
Expected 6/9/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,27 € 3,27 €
2,21 € 22,10 €
2,05 € 51,25 €
1,78 € 178,00 €
1,67 € 417,50 €
1,46 € 730,00 €
1,21 € 1.210,00 €
Full Reel (Order in multiples of 2500)
1,11 € 2.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
1,96 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
QFN-40
ARM Cortex M33
512 kB
32 bit
12 bit
76.8 MHz
26 I/O
32 kB
3.8 V
1.71 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Silicon Labs
Data RAM Type: RAM
Development Kit: PG22-DK2503A
Moisture Sensitive: Yes
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EFM32PG22 32-bit Microcontrollers

Silicon Laboratories EFM32PG22 32-bit Microcontrollers are part of the Series 2 Gecko portfolio designed to enable energy-friendly embedded applications. The EFM32PG22 32-bit Microcontrollers are a highly efficient solution featuring a 76.8MHz Cortex-M33 with a high rich analogue and communication peripherals. The Silabs EFM32PG22 32-bit Microcontrollers provide industry-leading energy efficiency for consumer and industrial applications.