EFM32PG22C200F512IM32-CR

Silicon Labs
634-EFM32PG22C1232CR
EFM32PG22C200F512IM32-CR

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 512 kB AES MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,06 € 3,06 €
2,07 € 20,70 €
1,92 € 48,00 €
1,67 € 167,00 €
1,57 € 392,50 €
1,38 € 690,00 €
1,06 € 1.060,00 €
Full Reel (Order in multiples of 2500)
1,05 € 2.625,00 €

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
1,84 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
QFN-32
ARM Cortex M33
512 kB
32 bit
18 I/O
32 kB
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Silicon Labs
Data RAM Type: RAM
Development Kit: PG22-DK2503A
Moisture Sensitive: Yes
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EFM32PG22 32-bit Microcontrollers

Silicon Laboratories EFM32PG22 32-bit Microcontrollers are part of the Series 2 Gecko portfolio designed to enable energy-friendly embedded applications. The EFM32PG22 32-bit Microcontrollers are a highly efficient solution featuring a 76.8MHz Cortex-M33 with a high rich analogue and communication peripherals. The Silabs EFM32PG22 32-bit Microcontrollers provide industry-leading energy efficiency for consumer and industrial applications.