EFM32PG22C200F256IM32-CR

Silicon Labs
634-EFM32PG22C5632CR
EFM32PG22C200F256IM32-CR

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 256 kB AES MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
157
Expected 6/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,81 € 2,81 €
1,83 € 18,30 €
1,69 € 42,25 €
1,44 € 144,00 €
1,36 € 340,00 €
1,19 € 595,00 €
0,92 € 920,00 €
Full Reel (Order in multiples of 2500)
0,912 € 2.280,00 €

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
1,62 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
QFN-32
ARM Cortex M33
256 kB
32 bit
18 I/O
32 kB
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: RAM
Development Kit: PG22-DK2503A
Moisture Sensitive: Yes
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
5A992.C

EFM32PG22 32-bit Microcontrollers

Silicon Laboratories EFM32PG22 32-bit Microcontrollers are part of the Series 2 Gecko portfolio designed to enable energy-friendly embedded applications. The EFM32PG22 32-bit Microcontrollers are a highly efficient solution featuring a 76.8MHz Cortex-M33 with a high rich analogue and communication peripherals. The Silabs EFM32PG22 32-bit Microcontrollers provide industry-leading energy efficiency for consumer and industrial applications.