EFM32PG1B200F128GM48-C0

Silicon Labs
634-PG1B200F128GM48C
EFM32PG1B200F128GM48-C0

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 40 MHz 128 kB MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.048

Stock:
1.048 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1048 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,50 € 2,50 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
EFM32PG
SMD/SMT
QFN-48
ARM Cortex M4
128 kB
32 bit
12 bit
40 MHz
32 I/O
32 kB
1.85 V
3.8 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: Silicon Labs
Data RAM Type: RAM
I/O Voltage: 1.62 V to 3.8 V
Interface Type: I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 2 x 16 bit
Product: MCU+DSP+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1300
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EFM32 Pearl Gecko MCUs

Silicon Labs Pearl Gecko 32-bit microcontroller (MCU) family provides a powerful 32-bit ARM® Cortex®-M4 and a range of peripherals. The peripherals include a unique cryptographic hardware engine that supports AES, ECC, and SHA. The Pearl Gecko 32-bit MCUs also feature an ultra-low current active mode and short wake-up time from energy-saving modes. The Pearl Gecko MCUs are ideal for battery-powered applications and other systems requiring high performance and low energy consumption.
Learn more