EFM32LG360F128G-F-CSP81

Silicon Labs
634-LG360F128GFCSP81
EFM32LG360F128G-F-CSP81

Mfr.:

Description:
ARM Microcontrollers - MCU Leopard Gecko MCU IC 128KB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 1.444,00 €
6,87 € 3.435,00 €
6,42 € 6.420,00 €
2.500 Quote

Similar Product

Silicon Labs EFM32LG360F256G-F-CSP81
Silicon Labs
ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
EFM32LG
SMD/SMT
CSP-81
ARM Cortex M3
128 kB
32 bit
12 bit
48 MHz
65 I/O
32 kB
1.98 V
3.8 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.25 V to 3.8 V
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 4 x 16 bit
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 100
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

EFM32 Leopard Gecko 32-Bit Microcontrollers

Silicon Labs EFM32 Leopard Gecko 32-Bit Microcontrollers are part of the world's most energy-friendly microcontrollers and will provide Flash memory configurations up to 256KB with the added option of embedded USB connectivity, direct-drive TFT, EBI and CPU speeds up to 48MHz. All Leopard MCUs include the same autonomous, low-energy peripherals found in the Gecko family, like AES encryption, Pulse Counter, Low Energy UARTs in addition to the Low Energy Sensor interface LESENSE and on-chip Operational Amplifiers. These devices target energy-sensitive applications with high memory requirements and connectivity requirements.

CSP Package EFM32™ Wonder Gecko 32-bit MCUs

Silicon Labs CSP Package EFM32™ Wonder Gecko 32-bit MCUs are based on the ARM® Cortex®-M4 core, which provides a complete DSP instruction set and includes a hardware FPU for faster computation performance. Wonder Gecko MCUs feature up to 256kB of flash memory, 32kB of RAM, and CPU speeds up to 48MHz. These new CSP packages offer energy-friendly MCU in 60% smaller packaging enabling a breakthrough in industrial design for small portable devices.

CSP Package EFM32™ Leopard Gecko 32-Bit MCUs

Silicon Labs CSP Package EFM32™ Leopard Gecko 32-Bit MCUs are part of the world's most energy-friendly microcontrollers and will provide Flash memory configurations up to 256KB with the added option of embedded USB connectivity, direct-drive TFT, EBI, and CPU speeds up to 48 MHz. These new CSP packages offer the world's most energy-friendly MCU in 60% smaller packaging enabling a breakthrough in industrial design for small portable devices. Within portable devices, the electronics and battery often dictate the physical size of the industrial design, and these new products help with both aspects. EFM32 energy efficiency allows you to select a smaller battery, and the new CSP package allows your PCB to be smaller. All Leopard MCUs include the same autonomous, low-energy peripherals found in the Gecko family, like AES encryption, Pulse Counter, Low Energy UARTs, in addition to the Low Energy Sensor interface LESENSE and on-chip Operational Amplifiers. These devices target energy-sensitive applications with high memory requirements and connectivity requirements.