EFM32GG330F512G-E-QFN64R

Silicon Labs
634-32GG330F512-E-T
EFM32GG330F512G-E-QFN64R

Mfr.:

Description:
ARM Microcontrollers - MCU 512k Flash, 128k RAM, USB, AES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.563

Stock:
1.563 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1563 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,72 € 10,72 €
8,88 € 88,80 €
8,29 € 207,25 €
7,57 € 757,00 €
7,21 € 1.802,50 €
6,97 € 3.485,00 €
6,83 € 6.830,00 €
Full Reel (Order in multiples of 3000)
6,83 € 20.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
EFM32GG
SMD/SMT
QFN-64
ARM Cortex M3
512 kB
32 bit
12 bit
48 MHz
52 I/O
128 kB
1.98 V
3.8 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Silicon Labs
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 4 x 16 bit
Product: MCU+DSP+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Unit Weight: 350,017 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EFM32 Giant Gecko 32-Bit Microcontrollers

Silicon Labs EFM32 Giant Gecko 32-Bit Microcontrollers are part of the world's most energy-friendly microcontrollers and will provide Flash memory configurations up to 1024KB with the added option of embedded USB connectivity, direct-drive TFT, EBI and CPU speeds up to 48 MHz. All Giant MCUs include the same autonomous, low-energy peripherals found in the Gecko family, like AES encryption, Pulse Counter, Low Energy UARTs in addition to the Low Energy Sensor interface LESENSE and on-chip Operational Amplifiers. These devices target energy-sensitive applications with high memory requirements and connectivity requirements.