EFM32GG12B110F1024IM64-AR

Silicon Labs
634-2B110F1024IM64AR
EFM32GG12B110F1024IM64-AR

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 1024 kB MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,75 € 5.750,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
EFR32GG12
SMD/SMT
QFN-64
ARM Cortex M4
1 MB
32 bit
12 bit
72 MHz
51 I/O
192 kB
1.8 V
3.8 V
- 40 C
+ 125 C
Reel
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: CAN, I2C, SDIO, SPI, UART
Number of Timers/Counters: 6 Timer
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

EFM32 Giant Gecko 12 Family

Silicon Labs EFM32 Giant Gecko 12 Family offers scalability, security, and the most advanced feature set available on a low-power platform. With shrinking battery/power budgets and an increasing number of sensors/interfaces, doing as much work as possible while the processor is sleeping is critical. The Silicon Labs GG12 low-energy peripherals include CSEN (cap touch), ADC, DAC, OPAMPs, and LE-LCD. This combined with low-energy fabric (LinkedDMA, PRS, and LESENSE), provides fully autonomous and advanced processing capabilities while sleeping. While active, the 72MHz Cortex-M4, Octal-SPI interface, SDIO, and PDM microphone and sensor interface provide a no-compromise user experience, previously only available on higher power consumption MCUs.