EFM32GG11B310F2048GL112-B

Silicon Labs
634-B310F2048GL112-B
EFM32GG11B310F2048GL112-B

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 2048 kB LCD MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 840   Multiples: 840
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,41 € 7.904,40 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
EFM32GG11
SMD/SMT
BGA-112
ARM Cortex M4
2.05 MB
32 bit
12 bit
72 MHz
90 I/O
384 kB
1.8 V
3.8 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 12 bit
Data RAM Type: RAM
I/O Voltage: 1.62 V to 3.8 V
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 7 x 16 bit, 4 x 32 bit
Product: MCU+DSP+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 840
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

EFM32GG11™ Giant Gecko Series 1 32-bit MCUs

Silicon Labs EFM32GG11™ Giant Gecko Series 1 32-bit MCUs are Arm® Cortex®-M4 based 32-bit microcontrollers (MCUs). The EFM32GG11 provides robust security via a unique cryptographic hardware engine. The engine supports AES, ECC, SHA, and True Random Number Generator (TRNG). Features include an SD/MMC/SDIO controller, Octal/ Quad-SPI memory controller, 10/100 Ethernet MAC, and dual CAN bus controller.