EFM32G280F32G-E-QFP100R

Silicon Labs
634-32G28032GEFP100R
EFM32G280F32G-E-QFP100R

Mfr.:

Description:
ARM Microcontrollers - MCU 32k Flash, 8k RAM, AES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,30 € 3.300,00 €
3,29 € 6.580,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-100
ARM Cortex M3
32 kB
32 bit
12 bit
32 MHz
86 I/O
8 kB
1.98 V
3.8 V
- 40 C
+ 85 C
Reel
Brand: Silicon Labs
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 3 x 16 bit
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A992.C