EFM32G230F128G-E-QFN64

Silicon Labs
634-32G230F128GQFN64
EFM32G230F128G-E-QFN64

Mfr.:

Description:
ARM Microcontrollers - MCU 128k Flash, 16k RAM, AES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.609

Stock:
1.609 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 6,11 €
5,02 € 50,20 €
4,64 € 116,00 €
4,19 € 419,00 €
3,95 € 987,50 €
3,79 € 1.895,00 €
3,75 € 3.750,00 €
3.900 Quote

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
5,79 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
QFN-64
ARM Cortex M3
128 kB
32 bit
12 bit
32 MHz
56 I/O
16 kB
1.98 V
3.8 V
- 40 C
+ 85 C
Tray
Brand: Silicon Labs
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 3 x 16 bit
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1300
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Unit Weight: 20,758 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.