EFM32G222F128G-E-QFP48

Silicon Labs
634-32G222F128GEFP48
EFM32G222F128G-E-QFP48

Mfr.:

Description:
ARM Microcontrollers - MCU 128k Flash, 16k RAM, AES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.245

Stock:
1.245 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1245 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,85 € 7,85 €
5,59 € 55,90 €
5,33 € 133,25 €
4,63 € 463,00 €
4,42 € 1.105,00 €
4,03 € 2.015,00 €
3,52 € 3.520,00 €
3,47 € 8.675,00 €

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
5,58 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
TQFP-48
ARM Cortex M3
128 kB
32 bit
12 bit
32 MHz
37 I/O
16 kB
1.98 V
3.8 V
- 40 C
+ 85 C
Tray
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 3 x 16 bit
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1250
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Unit Weight: 1,479 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A992.C