EFM32G210F128G-E-QFN32R

Silicon Labs
634-32G210128GEFN32R
EFM32G210F128G-E-QFN32R

Mfr.:

Description:
ARM Microcontrollers - MCU 128k Flash, 16k RAM, AES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 642

Stock:
642 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,82 € 5,82 €
4,74 € 47,40 €
4,37 € 109,25 €
3,91 € 391,00 €
3,68 € 920,00 €
3,64 € 1.820,00 €
3,36 € 3.360,00 €
Full Reel (Order in multiples of 3000)
3,25 € 9.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
5,82 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
QFN-32
ARM Cortex M3
128 kB
32 bit
12 bit
32 MHz
24 I/O
16 kB
1.98 V
3.8 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Silicon Labs
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 3 x 16 bit
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Unit Weight: 1,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.