CPT112S-A02-GUR

634-CPT112S-A02-GUR
CPT112S-A02-GUR

Mfr.:

Description:
Capacitive Touch Sensors 12 channel capacitive touch controller, I2C interface, buttons/slider

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Capacitive Touch Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Button, Slider
12 Channel
I2C
QSOP-24
8.65 mm x 3.9 mm x 1.75 mm
- 40 C to + 85 C
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Silicon Labs
Moisture Sensitive: Yes
Operating Supply Voltage: 2.4 V
Product Type: Touch Sensors
Series: CPT112S
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SILICON LABS