CP2130-F01-GM

634-CP2130-F01-GM
CP2130-F01-GM

Mfr.:

Description:
I/O Controller Interface IC USB to SPI Bridge QFN24

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: I/O Controller Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
QFN-24
CP2130
USB to SPI Bridges
SPI, USB
3.6 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Silicon Labs
Number of Timers/Counters: 1 Counter
Operating Supply Current: 17.8 mA
Operating Supply Voltage: 3.6 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 91
Subcategory: Interface ICs
Type: USB to SPI Bridge
USB Revision: 2.0
Watchdog Timers: No Watchdog
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.