CP2112EK

Silicon Labs
634-CP2112EK
CP2112EK

Mfr.:

Description:
Interface Development Tools Evaluation kit

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,74 € 35,74 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
HID USB to SMBus/I2C Bridge
CP2112
Bulk
Brand: Silicon Labs
Description/Function: CP2112 HID USB to SMBus/I2C Bridge Development Kit
For Use With: QFN-24 Package Classic HID USB to SMBus/I2C Bridge
Interface Type: USB
Product Type: Interface Development Tools
Series: CP2112
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 mg
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
8534001100
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CP2112EK Evaluation Kit

Silicon Labs CP2112EK Evaluation Kit is designed for the complete evaluation and customization of the CP2112 HID USB-to-SMBus/I2C bridge. This evaluation kit includes the CP2112 evaluation board, USB cable, CP21xx kit DVD, and quick start guide. The Silicon Labs CP2112EK evaluation kit consists of the software setup library that provides programming examples, documentation, and customization utilities for the CP2112 family.