CP2108-B03-GMR

Silicon Labs
634-CP2108-B03-GMR
CP2108-B03-GMR

Mfr.:

Description:
I/O Controller Interface IC USB to Quad UART Bridge QFN64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.210

Stock:
9.210
Can Dispatch Immediately
On Order:
15.000
Expected 8/5/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,63 € 10,63 €
8,27 € 82,70 €
7,69 € 192,25 €
7,05 € 705,00 €
6,94 € 1.735,00 €
6,71 € 3.355,00 €
6,63 € 6.630,00 €
Full Reel (Order in multiples of 2500)
6,15 € 15.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
10,54 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: I/O Controller Interface IC
RoHS:  
REACH - SVHC:
SMD/SMT
QFN-64
CP2108
Reel
Cut Tape
MouseReel
Brand: Silicon Labs
Moisture Sensitive: Yes
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 830,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CP21xx Smart Interface ICs

Silicon Labs CP21xx Smart Interface ICs leverage Silicon Labs' world-class mixed-signal design expertise to provide a family of high-performance interface devices that enable designers to differentiate their products and speed time-to-market. These mixed-signal IC products span different technologies and standards to enable quick and effective communication between two devices or functionalities. These devices include USB to UART bridges, ISB to I2S digital audio bridges, HID USB to SMBus/I2C bridges, and SPI to I2C bridge with GPIO port expanders, and USB to SPI bridges.

USB to UART Bridges

Silicon Labs USB to UART Bridges are high-performance controller interface ICs that offer a complete plug-and-play interface solution. This includes royalty-free driver suites and a comprehensive design ecosystem that enables customers to speed up time-to-market. Silicon Labs USB to UART Bridges feature crystal-less operation, in-system programming memory, and small body size packages to reduce cost, simplify design, and shorten development time.