C8051F854-C-IM

634-C8051F854-C-IM
C8051F854-C-IM

Mfr.:

Description:
8-bit Microcontrollers - MCU 4kB/512B RAM, QFN20

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8051
4 kB
512 B
QFN-20
25 MHz
No ADC
16 I/O
2.2 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 125 C
C8051F854
Tube
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: C8051F85x
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2520
Subcategory: Microcontrollers - MCU
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.a
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.