C8051F850-C-IMR

Silicon Labs
634-C8051F850-C-IMR
C8051F850-C-IMR

Mfr.:

Description:
8-bit Microcontrollers - MCU 8kB/512B RAM, ADC, QFN20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
1,30 € 1.950,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
8 kB
512 B
QFN-20
25 MHz
12 bit
16 I/O
2.2 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 125 C
C8051F850
Reel
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 15 Channel
Number of Timers/Counters: 4 Timer
Processor Series: C8051F85x
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C8051F85x/86x 8-bit Flash MCUs

Silicon Labs C8051F85x and C805186x 8-bit Flash microcontrollers are highly integrated AEC-Q100 (automotive) qualified MCUs featuring a highly-efficient enhanced 8051 pipelined architecture. These Silicon labs MCUs offer 2 to 8kB Flash, 256/512b RAM, and a 12-bit multi-channel analog to digital converter (ADC). C8051F85x and C8051F86x operate over an extended temperature range (up to 125°C) and include a host of communication peripherals (SMBus/I2C, SPI, UART). This Silicon Labs MCU family also supports three independently configurable enhanced resolution PWM channels and has built-in hardware kill/safe state capability for overcurrent protection and fault detection. C8051F85x and C8051F86x MCUs are an ideal fit for low-memory, low-pin count applications. Development tools are available to evaluate the functionality of these high-performance MCUs.