C8051F580-AM

634-C8051F580-AM
C8051F580-AM

Mfr.:

Description:
8-bit Microcontrollers - MCU Automotive AEC-Q100

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Quantities greater than 64 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,14 € 11,14 €
8,46 € 84,60 €
8,11 € 202,75 €
7,15 € 715,00 €
6,79 € 1.697,50 €
6,36 € 3.180,00 €
5,93 € 5.930,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
128 kB
8.25 kB
QFN-48
50 MHz
12 bit
40 I/O
1.8 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 125 C
C8051F580
AEC-Q100
Analogue Supply Voltage: 2.75 V
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data RAM Type: RAM
Interface Type: CAN, LIN, SMBus, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 6 Timer
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
3A991.a.2