C8051F572-AMR

634-C8051F572-AMR
C8051F572-AMR

Mfr.:

Description:
8-bit Microcontrollers - MCU Automotive AEC-Q100

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CIP-51 8051
16 kB
2.25 kB
QFN-40
50 MHz
12 bit
33 I/O
1.8 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 125 C
C8051F572
AEC-Q100
Analogue Supply Voltage: 2.75 V
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: CAN, LIN, SMBus, SPI, UART
Number of Timers/Counters: 4 Timer
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.