C8051F568-IM

Silicon Labs
634-C8051F568-IM
C8051F568-IM

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V CAN LIN 8-bit MCU

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,19 € 11,19 €
9,10 € 91,00 €
8,68 € 217,00 €
7,53 € 753,00 €
7,20 € 1.800,00 €
6,56 € 3.280,00 €
5,74 € 6.027,00 €
4.200 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
32 kB
2.25 kB
QFN-40
50 MHz
33 I/O
1.8 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 125 C
C8051F568
AEC-Q100
Tube
Brand: Silicon Labs
Moisture Sensitive: Yes
Processor Series: C8051
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1050
Subcategory: Microcontrollers - MCU
Unit Weight: 117,290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310324
MXHTS:
85423999
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C8051F5xx 8-bit Microcontrollers

The Silicon Labs C8051F54x, C8051F55x, C8051F56x, and C8051F57x 8-bit automotive and industrial microcontroller (MCU) families feature fastest-in-class 50 MIPS speed, CAN and LIN serial interfaces included in the hardware, and a cost-reducing high level of integration. The Silicon Labs C8051F55x MCU is the industry's first 8-bit mixed-signal MCU to offer 32 kB of Flash in an integrated CAN to LIN gateway with no external timing components. C8051F5xx MCUs also provide a high-accuracy ADC, an integrated precision voltage reference, and a high-accuracy internal oscillator. These Silicon Labs devices are designed for space-constrained applications requiring precision analog interface, digital processing, and a networked serial bus.