C8051F506-AM

634-C8051F506-AM
C8051F506-AM

Mfr.:

Description:
8-bit Microcontrollers - MCU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CIP-51 8051
32 kB
256 B
QFN-32
50 MHz
12 bit
25 I/O
1.8 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 125 C
C8051F506
AEC-Q100
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: RAM
Interface Type: CAN, LIN, SMBus, SPI, UART
Number of Timers/Counters: 4 Timer
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015