C8051F502-IMR

Silicon Labs
634-C8051F502-IMR
C8051F502-IMR

Mfr.:

Description:
8-bit Microcontrollers - MCU 50 MIPS, 64 kB, 4 kB, CAN2.0, LIN 2.1, SPI, UART, I2C, QFN32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 901

Stock:
901 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 901 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,32 € 10,32 €
9,25 € 92,50 €
8,82 € 220,50 €
7,65 € 765,00 €
7,31 € 1.827,50 €
6,67 € 3.335,00 €
5,81 € 5.810,00 €
Full Reel (Order in multiples of 1500)
5,68 € 8.520,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,86 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
1.8 V
5.25 V
8 bit
C8051F502
Reel
Cut Tape
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Processor Series: C8051
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
MXHTS:
8542399901
ECCN:
3A991.a.2