C8051F332-GM

Silicon Labs
634-C8051F332-GM
C8051F332-GM

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 25 MHz 4 kB LFO 8-bit MCU

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1911   Multiples: 1911
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,61 € 6.898,71 €
3.822 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
REACH - SVHC:
8051
4 kB
768 B
QFN-20
25 MHz
10 bit
17 I/O
2.7 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
C8051F332
Tube
Brand: Silicon Labs
Data ROM Size: 128 B
Data ROM Type: Flash
Interface Type: I2C, SPI, UART
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 4 Timer
Processor Series: C8051
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1911
Subcategory: Microcontrollers - MCU
Unit Weight: 42,480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.