C8051F327-GM

Silicon Labs
634-C8051F327-GM
C8051F327-GM

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1533   Multiples: 1533
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,35 € 3.602,55 €
2,26 € 6.929,16 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,73 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
16 kB
1.54 kB
QFN-28
25 MHz
15 I/O
2.7 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 85 C
C8051F327
Tube
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Interface Type: UART, USB
Number of Timers/Counters: 2 x 16 bit
Product: USB MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1533
Subcategory: Microcontrollers - MCU
Watchdog Timers: No Watchdog Timer
Unit Weight: 67,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99