C8051F310DK

Silicon Labs
634-C8051F310DK
C8051F310DK

Mfr.:

Description:
Development Boards & Kits - 8051 Development Kit for C8051F310, C8051F311, C8051F312, C8051F313, C8051F314 and F315 MCUs

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,79 € 85,79 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - 8051
RoHS:  
C8051F310
Development Kits
8051
C8051F310
Bulk
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 8 bit
Description/Function: Contains Everything Needed to Develop Applications with the C8051F310 Microcontroller
Interface Type: RS-232, USB
Operating Supply Voltage: 7 V to 15 V
Product Type: Development Boards & Kits - 8051
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8534000020
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99