C8051F132-GQ

Silicon Labs
634-C8051F132-GQ
C8051F132-GQ

Mfr.:

Description:
8-bit Microcontrollers - MCU 100MIPS,64KB,10ADC,100Pin MCU

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,32 € 24,32 €
20,30 € 203,00 €
17,74 € 443,50 €
17,17 € 1.717,00 €
16,89 € 4.222,50 €
16,88 € 7.596,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
64 kB
8.25 kB
TQFP-100
100 MHz
10 bit
64 I/O
3 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
C8051F132
Tray
Brand: Silicon Labs
Data ROM Size: 64 kB
Data ROM Type: Flash
Interface Type: I2C, SMBus, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 5 Timer
Processor Series: C8051
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Unit Weight: 512,320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.