C8051F016-GQR

Silicon Labs
634-C8051F016-GQR
C8051F016-GQR

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 25 MHz 32 kB 8-bit MCU

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
16,77 € 8.385,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
32 kB
2.3 kB
TQFP-48
25 MHz
10 bit
16 I/O
2.7 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
C8051F016
Reel
Analogue Supply Voltage: 3 V
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 2 x 12 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 x 16 bit
Processor Series: C8051
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 130,490 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99