C8051F005-GQR

Silicon Labs
634-C8051F005-GQR
C8051F005-GQR

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 25 MHz 32 kB 8-bit MCU

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 576

Stock:
576 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,05 € 27,05 €
25,22 € 252,20 €
25,21 € 2.521,00 €
25,20 € 6.300,00 €
Full Reel (Order in multiples of 500)
18,60 € 9.300,00 €
1.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
24,69 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
32 kB
2.25 kB
TQFP-64
25 MHz
12 bit
32 I/O
2.7 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
C8051F005
Reel
Cut Tape
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data ROM Size: 32 kB
Data ROM Type: Flash
Interface Type: I2C, SMBus, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Processor Series: C8051
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Unit Weight: 236,870 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99