C8051F002-GQ

634-C8051F002-GQ
C8051F002-GQ

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 20 MHz 32 kB 8-bit MCU

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1250   Multiples: 1250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,90 € 19.875,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
32 kB
256 B
LQFP-32
20 MHz
12 bit
8 I/O
2.7 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
C8051F002
Tray
Brand: Silicon Labs
Data ROM Size: 32 kB
Data ROM Type: Flash
Interface Type: I2C, SMBus, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 4 Timer
Processor Series: C8051
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1250
Subcategory: Microcontrollers - MCU
Unit Weight: 162,770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.