BGM240PB32VNN3

Silicon Labs
634-BGM240PB32VNN3
BGM240PB32VNN3

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Low Energy 5.4 Wireless Gecko Bluetooth Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,11 € 7,11 €
6,52 € 65,20 €
5,93 € 296,50 €
5,33 € 533,00 €
4,94 € 988,00 €
4,67 € 2.335,00 €
4,50 € 4.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
7,12 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BGM240P
Bluetooth v5.4
Class 2
GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
20 dBm
2 Mb/s
2.4 GHz
1.8 V
3.8 V
- 40 C
+ 105 C
Cut Tape
Antenna: Integrated, Chip
Brand: Silicon Labs
Core: 32-bit ARM Cortex-M33
Dimensions: 12.9 mm x 15 mm
Memory Size: 1.5 MB Flash, 256 kB RAM
Modulation Technique: GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.8 V
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 105.6 dBm
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.5 mA
Supply Current Transmitting: 154.8 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BGM240P Modules

Silicon Labs BGM240P Modules are optimized for battery and line-powered IoT devices running on BLUETOOTH® networks. The modules are based on the Series 2 EFR32BG24 SoC. The modules enable Bluetooth® Low Energy connectivity, for exceptional RF performance, and energy efficiency. The BGM240P has Secure Vault® technology and future-proofing capabilities. The modules are a complete solution with robust and fully-upgradeable software stacks, global regulatory certifications, advanced development, and debugging tools.