BGM220PC22WGA2

Silicon Labs
634-BGM220PC22WGA2
BGM220PC22WGA2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Wireless bluetooth PCB module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8MHz, 8dB, PLFRCO, 352kB, 32kB(RAM), Built-in antenna, 25 GPIO, 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.084

Stock:
2.084 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,91 € 4,91 €
4,26 € 42,60 €
4,02 € 201,00 €
3,91 € 391,00 €
3,81 € 762,00 €
3,54 € 1.770,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,77 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.4
I2C, SPI, UART
8 dBm
2 Mb/s
- 96.2 dBm
2.44 GHz
1.8 V
3.8 V
- 40 C
+ 85 C
Cut Tape
Antenna: Integrated
Antenna Connector Type: Chip
Brand: Silicon Labs
Core: ARM Cortex M33
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 12.9 mm x 15 mm x 2.2 mm
Frequency Range: 2.4 GHz to 2.4835 GHz
Height: 2.2 mm
Length: 15 mm
Memory Size: 32 kB, 352 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.8 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 96.2 dBm
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.3 mA
Supply Current Transmitting: 10.6 mA
Width: 12.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

BGM220P/BGM220S Wireless Gecko BLUETOOTH® Modules

Silicon Labs BGM220P and BGM220S Wireless Gecko BLUETOOTH® Modules are built to meet the performance, security, and reliability requirements of battery-powered IoT products running on Bluetooth networks. These devices are based on the EFR32BG22 System-On-Chip (SoC) and enable Bluetooth Low Energy (BLE) connectivity. The Bluetooth Modules deliver the best RF range and performance, future-proof capability for a feature and OTA firmware updates, enhanced security features, and low energy consumption. The BGM220P and 220S Modules are a full solution that comes with fully-upgradeable, robust software stacks, worldwide regulatory certifications, advanced development, and debugging tools.